0
0 ItemsCNY0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916917

RoHS

Each
1+ CNY58.100(CNY65.653)
44+ CNY45.780(CNY51.7314)
88+ CNY40.620(CNY45.9006)
132+ CNY37.380(CNY42.2394)
528+ CNY35.340(CNY39.9342)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
555A
17.3A
0.0051ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4923551

RoHS

Each
1+ CNY16.190(CNY18.2947)
10+ CNY12.760(CNY14.4188)
50+ CNY11.320(CNY12.7916)
480+ CNY10.420(CNY11.7746)
960+ CNY9.850(CNY11.1305)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
330A
11.93A
0.0051ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
4872110

RoHS

Each
1+ CNY44.390(CNY50.1607)
50+ CNY20.860(CNY23.5718)
100+ CNY18.110(CNY20.4643)
250+ CNY15.900(CNY17.967)
500+ CNY15.170(CNY17.1421)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
200V
400V
-
PC Pin
27.5mm
100V/µs
-
10.3A
0.0051ohm
31.5mm
14mm
24.5mm
B32654A Series
-40°C
110°C
AEC-Q200
4872163

RoHS

Each
1+ CNY166.270(CNY187.8851)
5+ CNY104.870(CNY118.5031)
10+ CNY99.630(CNY112.5819)
25+ CNY80.150(CNY90.5695)
50+ CNY76.100(CNY85.993)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
-
23.5A
0.0051ohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account