Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEE2-5NUH-LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2360807RL
Cut Tape2360807
Product RangeEE2 Series
Also Known AsUSREE20500NUHL
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.000 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY14.330 (CNY16.1929) |
| 25+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.720 (CNY14.3736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEE2-5NUH-LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2360807RL
Cut Tape2360807
Product RangeEE2 Series
Also Known AsUSREE20500NUHL
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeEE2 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance178ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EE2-5NUH-L is a 2-pole miniature Signal Relay, EE2 series. 2 form-C contact configuration, silver alloy with gold alloy overlay contact. Minimum footprint terminal, low power consumption (100 to 200mW).
- Non-latch type coil
- -40 to 85°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
EE2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
