Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHT12C272J1GAFT050 SMD Multilayer Ceramic Capacitor, 2700 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4016093-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHT12C272J1GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016096RL
Cut Tape4016096
Product RangeCHT SMD Indust C0G HT260C
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY144.500 | CNY144.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.500 (CNY163.285) |
| 10+ | CNY109.790 (CNY124.0627) |
| 50+ | CNY97.230 (CNY109.8699) |
| 100+ | CNY87.790 (CNY99.2027) |
| 500+ | CNY83.000 (CNY93.790) |
| 1000+ | CNY78.730 (CNY88.9649) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHT12C272J1GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016096RL
Cut Tape4016096
Product RangeCHT SMD Indust C0G HT260C
Technical Datasheet
Capacitance2700pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCHT SMD Indust C0G HT260C
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
260°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CHT SMD Indust C0G HT260C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
