Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CDR32BX223AKWR-T&R SMD Multilayer Ceramic Capacitor, 0.022 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCDR32BX223AKWR-T&RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2985083RL
Cut Tape2985083
Product RangeCDR Series - SMD Mil PRF55681
Also Known AsC1206N223K5XRL7189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.740 | CNY15.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.740 (CNY17.7862) |
| 10+ | CNY13.220 (CNY14.9386) |
| 50+ | CNY11.480 (CNY12.9724) |
| 100+ | CNY11.020 (CNY12.4526) |
| 500+ | CNY10.550 (CNY11.9215) |
| 1000+ | CNY9.450 (CNY10.6785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCDR32BX223AKWR-T&RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2985083RL
Cut Tape2985083
Product RangeCDR Series - SMD Mil PRF55681
Also Known AsC1206N223K5XRL7189
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCDR Series - SMD Mil PRF55681
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Military SMD – Established Reliability as per Mil-PRF-55681
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CDR Series - SMD Mil PRF55681
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
