Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTHBX5200ZANJCopy
Manufacturer Standard Lead Time60 weeks
Order Code4071250
Product RangeC4BT Series
Also Known As4BTHBX5200ZANJ
Your Part Number
13 In Stock
105 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.750 (CNY188.4275) |
| 21+ | CNY125.720 (CNY142.0636) |
| 63+ | CNY117.650 (CNY132.9445) |
| 105+ | CNY114.650 (CNY129.5545) |
| 252+ | CNY112.360 (CNY126.9668) |
| 504+ | CNY110.070 (CNY124.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.75 (CNY188.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTHBX5200ZANJCopy
Manufacturer Standard Lead Time60 weeks
Order Code4071250
Product RangeC4BT Series
Also Known As4BTHBX5200ZANJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing41mm
dv/dt Rating47V/µs
Peak Current947A
RMS Current (Irms)-
ESR1700µohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current47A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
41mm
Peak Current
947A
ESR
1700µohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Solder
dv/dt Rating
47V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
35mm
Ripple Current
47A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1314
