0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3463182

RoHS

Each
1+ CNY160.710(CNY181.6023)
2+ CNY143.060(CNY161.6578)
3+ CNY130.040(CNY146.9452)
5+ CNY119.940(CNY135.5322)
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
MP SD Series
-40°C
85°C
4071250

RoHS

Each
1+ CNY170.700(CNY192.891)
21+ CNY128.960(CNY145.7248)
63+ CNY120.650(CNY136.3345)
105+ CNY117.650(CNY132.9445)
252+ CNY115.010(CNY129.9613)
More Pricing...
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
Solder
41mm
47V/µs
947A
-
1700µohm
-
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
2664852

RoHS

Each
1+ CNY138.420(CNY156.4146)
23+ CNY104.920(CNY118.5596)
69+ CNY93.340(CNY105.4742)
115+ CNY84.140(CNY95.0782)
506+ CNY79.560(CNY89.9028)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
Radial Leaded
52.5mm
47V/µs
947A
29A
1900µohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account