Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AFABW4220T3FKCopy
Order Code4926996
Product RangeC4AF Series
Also Known As4AFABW4220T3FK
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.290 (CNY42.1377) |
| 10+ | CNY29.380 (CNY33.1994) |
| 58+ | CNY26.070 (CNY29.4591) |
| 116+ | CNY23.990 (CNY27.1087) |
| 522+ | CNY22.680 (CNY25.6284) |
| 1044+ | CNY22.230 (CNY25.1199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.29 (CNY42.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AFABW4220T3FKCopy
Order Code4926996
Product RangeC4AF Series
Also Known As4AFABW4220T3FK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1kVDC
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating113V/µs
Peak Current249A
RMS Current (Irms)11A
ESR0.0057ohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
AC Filter
Voltage(AC)
500V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
-
Peak Current
249A
ESR
0.0057ohm
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kVDC
Capacitor Terminals
Radial Leaded
dv/dt Rating
113V/µs
RMS Current (Irms)
11A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499
