0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4926996

RoHS

Each
1+ CNY37.290(CNY42.1377)
10+ CNY29.380(CNY33.1994)
58+ CNY26.070(CNY29.4591)
116+ CNY23.990(CNY27.1087)
522+ CNY22.680(CNY25.6284)
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kVDC
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
4926998

RoHS

Each
1+ CNY84.310(CNY95.2703)
30+ CNY66.440(CNY75.0772)
60+ CNY58.960(CNY66.6248)
120+ CNY54.250(CNY61.3025)
510+ CNY51.290(CNY57.9577)
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kVDC
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account