Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206Y103JFRACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 1.5 kV, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206Y103JFRACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel4134427
Re-Reel4134413RL
Cut Tape4134413
Product RangeFF-CAP Series
Your Part Number
2,365 In Stock
Need more?
2,365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.260 | CNY42.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.080 (CNY3.4804) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.980 (CNY3.3674) |
| 10000+ | CNY2.920 (CNY3.2996) |
| 20000+ | CNY2.870 (CNY3.2431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206Y103JFRACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel4134427
Re-Reel4134413RL
Cut Tape4134413
Product RangeFF-CAP Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1.5kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
FF-CAP Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
