![KEMET C1206X680J5GACTU SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.190 | CNY31.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.680 (CNY1.8984) |
| 4000+ | CNY1.440 (CNY1.6272) |
Product Information
Product Overview
C1206X680J5GACTU is a commercial grade, flexible termination system (FT-CAP) C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety relevant circuits without (integrated) current limitations, including those subject to high levels of board flexure or temperature cycling.
- 68pF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
68pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 5%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206X680J5GACTU
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
