Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X475K4NACAUTO SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X475K4NACAUTOCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198444RL
Cut Tape4198444
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,976 In Stock
Need more?
1,976 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.600 (CNY8.588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X475K4NACAUTOCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198444RL
Cut Tape4198444
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
