Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X474K1RAC3316 SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X474K1RAC3316Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4246345RL
Cut Tape4246345
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,760 In Stock
Need more?
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.100 | CNY81.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.100 (CNY9.153) |
| 50+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.500 (CNY6.215) |
| 2000+ | CNY4.920 (CNY5.5596) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X474K1RAC3316Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4246345RL
Cut Tape4246345
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Alternatives for C1206X474K1RAC3316
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
