Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X222KGRACAUTO SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X222KGRACAUTOCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4198408RL
Cut Tape4198408
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.160 | CNY81.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2000+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X222KGRACAUTOCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4198408RL
Cut Tape4198408
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
