Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X221J5GACTU SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X221J5GACTUCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2906042RL
Cut Tape2906042
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X221J5GAC7800
Your Part Number
2,147 In Stock
Need more?
2,147 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.240 | CNY22.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.440 (CNY1.6272) |
| 4000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X221J5GACTUCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2906042RL
Cut Tape2906042
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X221J5GAC7800
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1206X221J5GACTU is a commercial grade, flexible termination system (FT-CAP) C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety relevant circuits without (integrated) current limitations, including those subject to high levels of board flexure or temperature cycling.
- 220pF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206X221J5GACTU
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
