![KEMET C1206X220J1GACTU SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.430 | CNY34.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 2000+ | CNY2.250 (CNY2.5425) |
| 4000+ | CNY1.900 (CNY2.147) |
Product Information
Product Overview
KEMET’s Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from −55°C to +125°C.
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 0.5 pF up to 0.47 μF
- DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
- No piezoelectric noise
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
Technical Specifications
22pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
100V
± 5%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206X220J1GACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
