Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X220J1GACAUTO SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X220J1GACAUTOCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2906033RL
Cut Tape2906033
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.400 | CNY34.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.600 (CNY1.808) |
| 4000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X220J1GACAUTOCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2906033RL
Cut Tape2906033
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1206X220J1GACAUTO is an automotive grade, C0G dielectric, Flexible Termination System (FT-CAP) SMD MLCC capacitor. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety relevant circuits without (integrated) current limitations, including those subject to high levels of board flexure or temperature cycling.
- 22pF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, non-polar device (minimizing installation concerns)
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206X220J1GACAUTO
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
