![KEMET C1206X105K1RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627541-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.610 | CNY26.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.350 (CNY2.6555) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.790 (CNY2.0227) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.430 (CNY1.6159) |
| 10000+ | CNY1.360 (CNY1.5368) |
| 20000+ | CNY1.340 (CNY1.5142) |
Product Information
Product Overview
The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 180 pF to 22 μF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings from 6.3V to 250 V
- Non-polar device, minimizing installation concerns
- 100% pure matte tin plated termination finish allowing for excellent solderability
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
100V
± 10%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206X105K1RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
