Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X103MBRACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X103MBRACAUTOCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4246343RL
Cut Tape4246343
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.620 | CNY66.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.500 (CNY5.085) |
| 2000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X103MBRACAUTOCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4246343RL
Cut Tape4246343
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 20%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1206X103MBRACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
