![KEMET C1206X103K5RACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
64,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.810 | CNY18.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.200 (CNY1.356) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY0.978 (CNY1.1051) |
Product Information
Product Overview
C1206X103K5RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 0.01µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
Flexible Termination (FT-CAP) Series
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1206X103K5RACAUTO
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
