Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2000+ | CNY1.880 (CNY2.1244) |
| 4000+ | CNY1.740 (CNY1.9662) |
Product Information
Product Overview
C1206X103JBGACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The high voltage with flexible termination (HV FTCAP) surface mount MLCC in C0G dielectric address the primary failure mode of MLCC–flex cracks. Flexible termination technology provides superior flex performance over standard termination systems. C0G (NP0) dielectric capacitors exhibit no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Suitable for high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, Snubber (high dV/dT), resonant circuits (LLC, Wireless Charging, etc), timing and filtering applications.
- 0.01µF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.01µF
-
± 5%
C Series
1.6mm
-55°C
-
630V
1206 [3216 Metric]
C0G / NP0
3.2mm
Flexible Termination
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C1206X103JBGACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4758132-40.jpg)