Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X103JBGACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X103JBGACAUTOCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4198421RL
Cut Tape4198421
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
6,260 In Stock
Need more?
6,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.120 | CNY31.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X103JBGACAUTOCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4198421RL
Cut Tape4198421
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206X103JBGACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
