Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206T105K4RCLTU SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206T105K4RCLTUCopy
Manufacturer Standard Lead Time34 weeks
Order Code4655827
Product RangeCOTS T Series
Also Known AsC1206T105K4RCL7800
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.420 (CNY20.8146) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY10.250 (CNY11.5825) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.320 (CNY9.4016) |
| 1000+ | CNY7.950 (CNY8.9835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.42 (CNY20.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206T105K4RCLTUCopy
Manufacturer Standard Lead Time34 weeks
Order Code4655827
Product RangeCOTS T Series
Also Known AsC1206T105K4RCL7800
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
16V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
