![KEMET C1206T104K1RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.350 | CNY53.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2000+ | CNY3.830 (CNY4.3279) |
Product Information
Product Overview
KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
- Operating temperature range −55°C to +125°C
- Voltage conditioning and post-electrical testing per MIL–PRF–55681
- Destructive Physical Analysis (DPA) per EIA–469
- Biased humidity testing (85/85) per MIL–STD–202
- Certificate of Compliance
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 22 μF
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
COTS T Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206T104K1RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
