Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206S102JDGACAUTO SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206S102JDGACAUTOCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel4134433
Re-Reel4134419RL
Cut Tape4134419
Product RangeFE-CAP Series
Your Part Number
4,367 In Stock
Need more?
4,367 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.290 | CNY11.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 10+ | CNY8.700 (CNY9.831) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.470 (CNY5.0511) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.740 (CNY4.2262) |
| 10000+ | CNY3.530 (CNY3.9889) |
| 20000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206S102JDGACAUTOCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel4134433
Re-Reel4134419RL
Cut Tape4134419
Product RangeFE-CAP Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFE-CAP Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
FE-CAP Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
