![KEMET C1206S102J5RACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627533-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.340 | CNY33.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.350 (CNY2.6555) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 4000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manμFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
- Floating electrode/fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb termination finish option available (5% Pb minimum)
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings from 6.3V to 250V
- Capacitance offerings ranging from 150pF to 0.22μF
- SnPb termination finish option available (5% Pb minimum)
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
FE-CAP Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206S102J5RACTU
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
