![KEMET C1206R105K3RACT250 SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2476147-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY125.080 | CNY125.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.080 (CNY141.3404) |
| 10+ | CNY88.120 (CNY99.5756) |
| 50+ | CNY83.290 (CNY94.1177) |
| 250+ | CNY78.450 (CNY88.6485) |
| 500+ | CNY78.360 (CNY88.5468) |
| 1000+ | CNY65.580 (CNY74.1054) |
Product Information
Product Overview
KEMET’s High Temperature X7R Dielectric capacitors are formulated and designed for extreme temperature applications. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices are capable of reliable operation in temperatures up to 175°C. High Temperature X7R dielectric capacitors are well suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. They exhibit a predictable change in capacitance with respect to time, voltage and temperature up to 175°C.
- Operating temperature range from −55ºC to +175ºC
- Voltage derating not required
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
- DC voltage ratings from 16 V up to 200 V
- Capacitance offerings ranging from 2.7 nF to 3.3 µF
- Non-polar device, minimizing installation concerns
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
175°C
-
25V
± 10%
G or R Series - 175°C Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206R105K3RACT250
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
