![KEMET C1206J224K1RACAUTO SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2332412-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.910 (CNY2.1583) |
Product Information
Alternatives for C1206J224K1RACAUTO
8 Products Found
Product Overview
The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
- AEC–Q200 automotive qualified
- Open mode/fail open design
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 1000pF to 6.8μF
- DC voltage ratings of 16, 25, 50, 100 and 200V
- EIA 0805, 1206, 1210 and 1812 case sizes available
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.22µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
100V
± 10%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
AEC-Q200
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
