![KEMET C1206J105M3RACAUTO SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2332412-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.250 | CNY42.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2000+ | CNY1.990 (CNY2.2487) |
| 4000+ | CNY1.790 (CNY2.0227) |
Product Information
Product Overview
The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
- AEC–Q200 automotive qualified
- Open mode/fail open design
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 1000pF to 6.8μF
- DC voltage ratings of 16, 25, 50, 100 and 200V
- EIA 0805, 1206, 1210 and 1812 case sizes available
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
25V
± 20%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1206J105M3RACAUTO
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
