![KEMET C1206F104K5RACTU SMD Multilayer Ceramic Capacitor, FO-CAP, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.560 | CNY15.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.020 (CNY1.1526) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.847 (CNY0.9571) |
| 20000+ | CNY0.831 (CNY0.939) |
| 40000+ | CNY0.770 (CNY0.8701) |
Product Information
Product Overview
C1206F104K5RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206F104K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
