![KEMET C1206C565K8RACTU SMD Multilayer Ceramic Capacitor, 5.6 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.730 | CNY47.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2000+ | CNY2.900 (CNY3.277) |
Product Information
Product Overview
C1206C565K8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 5.6µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
5.6µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
