Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C475J5RACTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code3273838
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY6,900.00 (CNY7,797.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C475J5RACTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code3273838
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Width
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C1206C475J5RACTU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
