![KEMET C1206C475J3RACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
108,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.590 | CNY65.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.870 (CNY5.5031) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.860 (CNY4.3618) |
| 10000+ | CNY3.410 (CNY3.8533) |
| 20000+ | CNY3.350 (CNY3.7855) |
Product Information
Product Overview
C1206C475J3RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 4.7µF
- Capacitance tolerance is ±5%
- 25V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
4.7µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 5%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C475J3RACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
