![KEMET C1206C474J5NACTU SMD Multilayer Ceramic Capacitor, High Temp, 0.47 µF, 50 V, 1206 [3216 Metric], ± 5%, X8L](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.250 | CNY42.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2000+ | CNY3.580 (CNY4.0454) |
| 4000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
KEMET’s X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from −55°C to +150°C
- EIA 0402, 0603, 0805, 1206, and 1210 case sizes
- DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
- Capacitance offerings ranging from 0.012 μF to 10 μF
- Available capacitance tolerances of ±5%, ±10%, and ±20%
- Non-polar device, minimizing installation concerns
- Flexible termination option available upon request
- Automotive grade (AEC–Q200)
Technical Specifications
0.47µF
1206 [3216 Metric]
X8L
3.2mm
Standard Terminal
150°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
