Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C472G5GECTU SMD Multilayer Ceramic Capacitor, ESD, 4700 pF, 50 V, 1206 [3216 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C472G5GECTUCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2991430RL
Cut Tape2991430
Product RangeC Series KEMET
Also Known AsC1206C472G5GEC7800
Your Part Number
3,660 In Stock
Need more?
3,660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.380 | CNY73.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.380 (CNY8.3394) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2000+ | CNY4.480 (CNY5.0624) |
| 20000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C472G5GECTUCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2991430RL
Cut Tape2991430
Product RangeC Series KEMET
Also Known AsC1206C472G5GEC7800
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 2%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C472G5GECTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
