![KEMET C1206C224M1RACTU SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 1206 [3216 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.370 | CNY23.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2000+ | CNY1.650 (CNY1.8645) |
| 4000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
C1206C224M1RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.22µF
- Capacitance tolerance is ±20%
- 100V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.22µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 20%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
