![KEMET C1206C222KGRACAUTO SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.440 | CNY44.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.220 (CNY3.6386) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.970 (CNY3.3561) |
| 10000+ | CNY2.780 (CNY3.1414) |
| 20000+ | CNY2.730 (CNY3.0849) |
Product Information
Product Overview
C1206C222KGRACAUTO is an automotive grade, X7R dielectric SMD MLCC capacitor. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for LCD fluorescent backlight ballasts, DC/DC converters, power supply, LAN/WAN interface applications.
- 2200pF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
2200pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
2kV
± 10%
C Series KEMET
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1206C222KGRACAUTO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
