Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C220JGGACAUTO SMD Multilayer Ceramic Capacitor, 22 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C220JGGACAUTOCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4246339RL
Cut Tape4246339
Product RangeC Series KEMET
Your Part Number
2,140 In Stock
Need more?
2,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.500 | CNY45.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.500 (CNY5.085) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2500+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY3.050 (CNY3.4465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C220JGGACAUTOCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4246339RL
Cut Tape4246339
Product RangeC Series KEMET
Technical Datasheet
Capacitance22pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1206C220JGGACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
