![KEMET C1206C152K5RACTU SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.400 | CNY14.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY0.980 (CNY1.1074) |
| 500+ | CNY0.789 (CNY0.8916) |
| 1000+ | CNY0.776 (CNY0.8769) |
| 2000+ | CNY0.762 (CNY0.8611) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.614 (CNY0.6938) |
| 20000+ | CNY0.602 (CNY0.6803) |
| 40000+ | CNY0.590 (CNY0.6667) |
Product Information
Product Overview
C1206C152K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1500pF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1500pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C152K5RACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
