![KEMET C1206C106M4PACTU SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.960 | CNY19.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.801 (CNY0.9051) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.778 (CNY0.8791) |
| 10000+ | CNY0.679 (CNY0.7673) |
| 20000+ | CNY0.666 (CNY0.7526) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
10µF
1206 [3216 Metric]
X5R
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
16V
± 20%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C106M4PACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
