![KEMET C1206C106M3PACTU SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2773308-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.610 | CNY56.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.640 (CNY4.1132) |
| 1000+ | CNY3.360 (CNY3.7968) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.290 (CNY3.7177) |
| 10000+ | CNY2.880 (CNY3.2544) |
| 20000+ | CNY2.380 (CNY2.6894) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
10µF
1206 [3216 Metric]
X5R
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
25V
± 20%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C106M3PACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
