![KEMET C1206C106K4RACTU SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
115,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.070 | CNY10.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.671 (CNY0.7582) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.710 (CNY0.8023) |
| 10000+ | CNY0.626 (CNY0.7074) |
| 20000+ | CNY0.614 (CNY0.6938) |
Product Information
- ManufacturerKEMETManufacturer Part NoC1206C106K4RACTUCopyManufacturer Standard Lead Time21 weeksOrder CodeFull Reel2392400Re-Reel1463368RLCut Tape1463368Product RangeC Series KEMETAlso Known AsC1206C106K4RAC7800Technical DatasheetCapacitance10µFVoltage(DC)16VCapacitor Case / Package1206 [3216 Metric]Capacitance Tolerance± 10%Dielectric CharacteristicX7RProduct RangeC Series KEMETProduct Length3.2mmProduct Width1.6mmCapacitor TerminalsStandard TerminalOperating Temperature Min-55°COperating Temperature Max125°CQualification-SVHCNo SVHC (04-Feb-2026)
Product Overview
C1206C106K4RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 10µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
- Capacitance
10µF
Capacitor Case / Package1206 [3216 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
Voltage(DC)16V
Capacitance Tolerance± 10%
Product RangeC Series KEMET
Product Width1.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for C1206C106K4RACTU
8 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried outTariff No:85322400US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000086
