![KEMET C1206C105J1RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.620 | CNY26.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2000+ | CNY1.540 (CNY1.7402) |
| 4000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
C1206C105J1RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 1µF
- Capacitance tolerance is ±5%
- 100V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
100V
± 5%
C Series KEMET
1.6mm
-55°C
-
Alternatives for C1206C105J1RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
