![KEMET C1206C104F5JACT500 SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 1%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.490 | CNY19.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.490 (CNY22.0237) |
| 10+ | CNY13.350 (CNY15.0855) |
| 50+ | CNY10.910 (CNY12.3283) |
| 100+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.970 (CNY11.2661) |
| 1000+ | CNY9.770 (CNY11.0401) |
Product Information
Product Overview
U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF <lt/> 0.1%
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of −55°C to +125°C
- Operating temperature range of −55°C to +125°C
Technical Specifications
0.1µF
1206 [3216 Metric]
U2J
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 1%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1206C104F5JACT500
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
