Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C103J3GECTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C103J3GECTUCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198460RL
Cut Tape4198460
Product RangeC Series KEMET
Also Known AsC1206C103J3GEC7800
Your Part Number
4,637 In Stock
Need more?
4,637 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.690 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY0.883 (CNY0.9978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C103J3GECTUCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198460RL
Cut Tape4198460
Product RangeC Series KEMET
Also Known AsC1206C103J3GEC7800
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
