![KEMET C1206C103F1GACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.200 (CNY46.556) |
| 10+ | CNY29.850 (CNY33.7305) |
| 50+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY23.910 (CNY27.0183) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY21.340 (CNY24.1142) |
Product Information
Product Overview
C1206C103F1GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 0.01µF capacitance and ±1% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
-
± 1%
C Series KEMET
1.6mm
-55°C
-
100V
1206 [3216 Metric]
C0G / NP0
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
