![KEMET C1206C101FBGACTU SMD Multilayer Ceramic Capacitor, High Volt, 100 pF, 630 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.790 | CNY57.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.790 (CNY6.5427) |
| 50+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2500+ | CNY3.980 (CNY4.4974) |
Product Information
Product Overview
C1206C101FBGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 100pF capacitance and ±1% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
100pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
630V
± 1%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
