Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C100KDGACTU SMD Multilayer Ceramic Capacitor, 10 pF, 1 kV, 1206 [3216 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C100KDGACTUCopy
Manufacturer Standard Lead Time46 weeks
Order Code3502988
Product RangeC Series KEMET
Also Known AsC1206C100KDGAC7800
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY5.030 (CNY5.6839) |
| 12500+ | CNY4.270 (CNY4.8251) |
| 25000+ | CNY3.720 (CNY4.2036) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY12,575.00 (CNY14,209.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C100KDGACTUCopy
Manufacturer Standard Lead Time46 weeks
Order Code3502988
Product RangeC Series KEMET
Also Known AsC1206C100KDGAC7800
Technical Datasheet
Capacitance10pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
