![KEMET C0603C224Z4VACTU SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.230 | CNY2.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.230 (CNY0.2599) |
| 100+ | CNY0.192 (CNY0.217) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2000+ | CNY0.105 (CNY0.1186) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.086 (CNY0.0972) |
| 20000+ | CNY0.077 (CNY0.087) |
| 40000+ | CNY0.076 (CNY0.0859) |
Product Information
Product Overview
KEMET’s Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −82% from −30°C to +85°C.
- Operating temperature range from -30°C to +85°C
- Capacitance values ranging from 0.22µF to 22µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage ratings from 6.3V to 50V
- Non polar device, minimize installation concerns
Technical Specifications
0.22µF
0603 [1608 Metric]
Y5V
1.6mm
Standard Terminal
85°C
MSL 1 - Unlimited
16V
-20%, +80%
C Series KEMET
0.85mm
-30°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C224Z4VACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
