
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 4000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
A7C0KN686M1HAAS035 is a radial hybrid polymer aluminium electrolytic capacitor designed for exceptional reliability in automotive-grade circuits and extreme temperature applications. The A7C0 sets a new benchmark for designers seeking compact, high-efficiency components with high ripple current handling without compromising on durability or electrical performance. Applications include automotive ECU modules, DC-DC converters, power supply input/output filtering, motor inverters / motor control, on-board chargers (OBC), Battery Management Systems (BMS), voltage regulators & decoupling, industrial automation and AI Datacenter power systems.
- Capacitance value is 68µF with ±20%
- 0.035ohm ESR
- 4000 hours at 125°C of long life under full electrical stress
- AEC-Q200 qualified
- Operating temperature range from -55 to 125°C
- 50V DC voltage
- Hybrid polymer technology (PEDOT/PSS) for superior performance in power-dense applications
- Self-healing durability and high efficiency
- Through hole design provides flexible assembly for varied PCB designs
Technical Specifications
68µF
50V
0.035ohm
8mm
-
-55°C
A7C0 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
4000 hours @ 125°C
-
9mm
125°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
