A7C0 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
4 Products FoundA7C0 Series KEMET Hybrid Polymer Aluminium Electrolytic Capacitors
The A7C0 combines the strengths of conductive polymer technology with a traditional liquid electrolyte. Its radial construction features a cylindrical aluminium case and a high-quality rubber seal, while the advanced PEDOT/PSS polymer system achieves very low ESR and high ripple current capabilities. This hybrid polymer-liquid architecture enables intrinsic self-healing behaviour, giving the capacitor long-term stability under severe thermal and electrical conditions.
- Through-hole form factor
- High ripple current for smaller case sizes and higher voltages
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
All Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=A7C0 Ser...
1
(10)
(8)
(32)
(16)
(16)
(9)
(10)
(32)
Capacitance
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
Voltage(DC)
(1)
(2)
(1)
Capacitor Case / Package
(4)
ESR
(1)
(1)
(1)
(1)
Lifetime @ Temperature
(4)
Product Diameter
(1)
(1)
(2)
Product Height
(2)
(2)
Operating Temperature Min
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ CNY3.710(CNY4.1923) 50+ CNY3.330(CNY3.7629) 250+ CNY2.940(CNY3.3222) 500+ CNY2.690(CNY3.0397) 1000+ CNY2.480(CNY2.8024) More Pricing... | 330µF | ± 20% | 35V | Radial Leaded | 0.02ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 10+ CNY3.850(CNY4.3505) 50+ CNY3.460(CNY3.9098) 250+ CNY3.060(CNY3.4578) 500+ CNY2.800(CNY3.164) 1000+ CNY2.580(CNY2.9154) More Pricing... | 100µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 10+ CNY2.540(CNY2.8702) 100+ CNY2.240(CNY2.5312) 500+ CNY1.790(CNY2.0227) 1000+ CNY1.650(CNY1.8645) 2000+ CNY1.620(CNY1.8306) More Pricing... | 68µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 10+ CNY2.330(CNY2.6329) 100+ CNY1.740(CNY1.9662) 500+ CNY1.420(CNY1.6046) 1000+ CNY1.290(CNY1.4577) 2000+ CNY1.170(CNY1.3221) More Pricing... | 47µF | ± 20% | 50V | Radial Leaded | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||